Login / Register to access your benefits
Recently searched

    SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range IO-LINK

    Subtotal (1 unit)**

    €347.60

    (exc. VAT)

    €427.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€347.60

    **price indicative

    RS Stock No.:
    134-7792
    Mfr. Part No.:
    WSE4SLC-3P2236A00
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Block

    Detection Type

    Through Beam

    Detection Range

    0 → 60 m

    Output Type

    PNP

    Electrical Connection

    M8 4 Pin Connector

    Communication Protocol

    IO-LINK

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    LED

    IP Rating

    IP66, IP67

    Maximum Current

    30 mA

    Interface

    IO-Link

    Response Time

    <500 μs

    Minimum Operating Temperature

    -10°C

    Housing Material

    Novodur Plastic

    Mounting Type

    Panel Mount

    Series

    W4SL-3

    Maximum Operating Temperature

    +50°C

    Standards Met

    CE, cULus, ECOLAB

    Related links