- RS Stock No.:
- 135-0292
- Mfr. Part No.:
- BOS 23K-GI-RH10-S4
- Manufacturer:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0292
- Mfr. Part No.:
- BOS 23K-GI-RH10-S4
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | Maximum of 1.2 m |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP6X, IPX6K |
Maximum Current | 100 mA |
Interface | IO-Link |
Maximum Operating Temperature | +60°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Series | BOS 23K |
Housing Material | Polycarbonate/ABS Alloy |
Standards Met | CE, ECOLAB, IEC 60947-5-2 |