- RS Stock No.:
- 136-5788
- Mfr. Part No.:
- OR18.EI-PW1P.71O
- Manufacturer:
- Baumer
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€80.11
(exc. VAT)
€98.54
(inc. VAT)
Units | Per unit |
1 + | €80.11 |
- RS Stock No.:
- 136-5788
- Mfr. Part No.:
- OR18.EI-PW1P.71O
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OR18.EI/TI Series Through Beam Sensors
Baumer OR18.EI/TI through beam photoelectric sensors offer a high sensing distance infrared light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 ABS housing
Infrared LED
Sensitivity adjustable via potentiometer
Sensing range up to 13 m
Compact design
IP67 Rated
Note
Supplied as an Emitter and Receiver Pair
Baumer Photoelectric Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 20 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Threaded |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 40 mA |
Response Time | <2 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | Plastic |
Series | OR18 |
Standards Met | CE, cULus |
- RS Stock No.:
- 136-5788
- Mfr. Part No.:
- OR18.EI-PW1P.71O
- Manufacturer:
- Baumer