ifm electronic Retroreflective Photoelectric Sensor, Block Sensor, 20 mm → 1.8 m Detection Range IO-LINK
- RS Stock No.:
- 144-3588
- Mfr. Part No.:
- O8P202
- Manufacturer:
- ifm electronic
4 In stock for delivery within 2 working days
Added
Price Each
€101.09
(exc. VAT)
€124.34
(inc. VAT)
Units | Per unit |
1 + | €101.09 |
- RS Stock No.:
- 144-3588
- Mfr. Part No.:
- O8P202
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
O8 Series Miniature Photoelectric Sensors
ifm electronic O8 series miniature photoelectric sensors for applications where space is at a premium, such as assembly and robotics. The O8 series sensors feature a compact but can achieve very long detection ranges. Background suppression is extremely reliable and precise, even for the detection of very small, flat or reflective objects.
Features and Benefits
Up to 3 m detection range
Precise, colour-independent 80 mm background suppression
Reliable detection of dark or shiny surfaces
IO-Link communication
Visible red light
IP65 rated
Reverse polarity and overload protection
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 20 mm → 1.8 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 20 mA |
Interface | IO-Link |
Series | O8 |
Maximum Operating Temperature | +60°C |
Housing Material | ABS, Stainless Steel |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Standards Met | CE, EN 60947-5-2 |