- RS Stock No.:
- 176-9854
- Mfr. Part No.:
- QS18VN6LLPQ8
- Manufacturer:
- Banner
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€243.41
(exc. VAT)
€299.39
(inc. VAT)
Units | Per unit |
1 + | €243.41 |
- RS Stock No.:
- 176-9854
- Mfr. Part No.:
- QS18VN6LLPQ8
- Manufacturer:
- Banner
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Self-Contained Photoelectric Sensors in Universal Housing
Easily its (or retrofits) almost any mounting situation
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 10 m |
Output Type | NPN |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
IP Rating | IP67 |
Response Time | 700 μs |
Maximum Operating Temperature | +50°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -10°C |
Housing Material | Thermoplastic |
Series | QS18 |
Standards Met | CE Certified, cULus Listed |
- RS Stock No.:
- 176-9854
- Mfr. Part No.:
- QS18VN6LLPQ8
- Manufacturer:
- Banner