Idec Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
- RS Stock No.:
- 179-5331
- Mfr. Part No.:
- SA1U-D01M
- Manufacturer:
- Idec
Price Each**
€109.29
(exc. VAT)
€134.43
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €109.29 |
**price indicative
Related links
- Idec Diffuse Photoelectric Sensor 1 m Detection Range
- Idec Background Suppression Photoelectric Sensor 2 m Detection Range
- Idec Through Beam Photoelectric Sensor 50 m Detection Range
- Idec Retroreflective Photoelectric Sensor 7 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range IO-LINK