Login / Register to access your benefits
Recently searched

    Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 0 → 5 m Detection Range

    Subtotal (1 unit)**

    €421.33

    (exc. VAT)

    €518.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€421.33

    **price indicative

    RS Stock No.:
    182-9173
    Distrelec Article No.:
    303-04-444
    Mfr. Part No.:
    XUK8TAE1MM12
    Manufacturer:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Telemecanique Sensors

    Sensor Style

    Compact

    Detection Type

    Background Suppression

    Detection Range

    0 → 5 m

    Output Type

    PNP

    Electrical Connection

    M12 5 Pin Connector

    Maximum DC Voltage

    30V

    Terminal Type

    M12 Connector

    Light Source

    LED

    IP Rating

    IP67, IP69K

    Maximum Current

    60 mA

    Response Time

    <1.2 ms

    Housing Material

    ABS, PC

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +60°C

    Series

    XUK8TAE

    Standards Met

    CE Certified, cULus Certified, DIN 40050, Ecolab Certified, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certified

    Related links