- RS Stock No.:
- 188-5201
- Mfr. Part No.:
- PD30CTD02PAWE
- Manufacturer:
- Carlo Gavazzi
33 In stock for delivery within 2 working days
Added
Price Each
€43.84
(exc. VAT)
€53.92
(inc. VAT)
Units | Per unit |
1 + | €43.84 |
- RS Stock No.:
- 188-5201
- Mfr. Part No.:
- PD30CTD02PAWE
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The PD30CTD02..WE sensor family comes in a compact 10 x 30 x 20 mm reinforced PMMA/ABS housing. These sensors are designed to detect PCBs despite large holes in the plates. Compact housing and high power LED for excellent performance size ratio. The potentiometer function for adjustment of the sensitivity makes the sensors highly flexible. The output type is preset (NPN or PNP), and the output switching function is NO and NC out-Put.
Miniature sensor range
Range: 200 mm - extremely wide angle
Sensitivity adjustment by top potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Excellent EMC performance
Range: 200 mm - extremely wide angle
Sensitivity adjustment by top potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Excellent EMC performance
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse |
Detection Range | 200 mm |
Output Type | PNP NO/NC |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | <500 μs |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Series | PD30 |
- RS Stock No.:
- 188-5201
- Mfr. Part No.:
- PD30CTD02PAWE
- Manufacturer:
- Carlo Gavazzi