- RS Stock No.:
- 188-5204
- Mfr. Part No.:
- PD30ETB20PAM5SA
- Manufacturer:
- Carlo Gavazzi
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each
€127.44
(exc. VAT)
€156.75
(inc. VAT)
Units | Per unit |
1 + | €127.44 |
- RS Stock No.:
- 188-5204
- Mfr. Part No.:
- PD30ETB20PAM5SA
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Miniature sensor range
Range: 200 mm
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
The invisible infrared light beam eliminates discomfort for people working near the sensor
Power supply necessary only on one side of the application
Detects presence or absence of objects by cutting off the background information
The detection distance is very independent of the colour of the object to detect
Range: 200 mm
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
The invisible infrared light beam eliminates discomfort for people working near the sensor
Power supply necessary only on one side of the application
Detects presence or absence of objects by cutting off the background information
The detection distance is very independent of the colour of the object to detect
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse |
Detection Range | 200 mm |
Output Type | PNP NO/NC |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
IP Rating | IP68, IP69K |
Maximum Current | 40 mA |
Response Time | <1 ms |
Series | PD30 |
Minimum Operating Temperature | -25°C |
Housing Material | AISI316L, Stainless Steel |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 188-5204
- Mfr. Part No.:
- PD30ETB20PAM5SA
- Manufacturer:
- Carlo Gavazzi