- RS Stock No.:
- 188-5208
- Mfr. Part No.:
- ET1820-1
- Manufacturer:
- Carlo Gavazzi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€80.31
(exc. VAT)
€98.78
(inc. VAT)
Units | Per unit |
1 + | €80.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-5208
- Mfr. Part No.:
- ET1820-1
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The ET1820 is a family of general purpose through beamsensors in an industrial standard M18 nickel plated brass housing for heavy duty applications. They are useful for simple applications where a basic sensor provide adequate sensing performance. The sensors are easy to adjust with a 270° single turn potentiometer. The output is a 4-wire complementary (NO and NC) circuit with NPN (current sinking) or PNP (current sourcing) open collector transistor output
Range: 20 m
Adjustable sensitivity
Modulated infrared light
Make and break switching functions, NPN, PNP (200 mA)
LED-indication for power supply ON (emitter) and target detected (receiver)
Supply voltage: 10 to 40 VDC
Heavy duty M18 metal housing
Cable and plug versions
Adjustable sensitivity
Modulated infrared light
Make and break switching functions, NPN, PNP (200 mA)
LED-indication for power supply ON (emitter) and target detected (receiver)
Supply voltage: 10 to 40 VDC
Heavy duty M18 metal housing
Cable and plug versions
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 20 m |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 40V |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 4.2 ms, <1.6 ms |
Series | ET18 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Housing Material | Brass |