- RS Stock No.:
- 188-5216
- Mfr. Part No.:
- PH18CNR65PAM1SA
- Manufacturer:
- Carlo Gavazzi
7 In stock for delivery within 2 working days
Added
Price Each
€45.76
(exc. VAT)
€56.28
(inc. VAT)
Units | Per unit |
1 + | €45.76 |
- RS Stock No.:
- 188-5216
- Mfr. Part No.:
- PH18CNR65PAM1SA
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The PH18CNR... is part of a family of inexpensive general purpose retro reflective sensors in industrial standard 18 mm cylindrical and square ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.
Miniature sensor range
Range: 6.5 m
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O & N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable, plug and pigtail versions
Excellent EMC performance
Range: 6.5 m
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O & N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable, plug and pigtail versions
Excellent EMC performance
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Retroreflective |
Detection Range | 6.5 m |
Output Type | PNP NO/NC |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | <1 ms |
Series | PH18 |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 188-5216
- Mfr. Part No.:
- PH18CNR65PAM1SA
- Manufacturer:
- Carlo Gavazzi