- RS Stock No.:
- 190-4223
- Mfr. Part No.:
- T18-2VPLP-2M
- Manufacturer:
- Banner
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each
€140.14
(exc. VAT)
€172.37
(inc. VAT)
Units | Per unit |
1 + | €140.14 |
- RS Stock No.:
- 190-4223
- Mfr. Part No.:
- T18-2VPLP-2M
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Complete family of sensors, all housed in the compact right angle 18 mm threaded housing designed for long service life in wet environments
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 6 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | Red LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 16 mA |
Response Time | 1.5 ms, 750 μs |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Flange Mount |
Series | T18-2 |
Housing Material | PBT Polyester |
Standards Met | CE, cULus, ECOLAB |
- RS Stock No.:
- 190-4223
- Mfr. Part No.:
- T18-2VPLP-2M
- Manufacturer:
- Banner