- RS Stock No.:
- 198-0525
- Mfr. Part No.:
- E3SCD62
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-0525
- Mfr. Part No.:
- E3SCD62
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Metal Housing E3S-C
Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up.
Horizontal or vertical styles, pre-wired with 2m cable
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Series | E3S |
Minimum Operating Temperature | -25°C |
Housing Material | Die Cast Zinc |
Maximum Operating Temperature | +55°C |