Pepperl + Fuchs Through Beam Distance Sensor, Block Sensor, 550 mm Detection Range
- RS Stock No.:
- 203-1031
- Mfr. Part No.:
- OMT550-R200-IEP-IO-V1
- Manufacturer:
- Pepperl + Fuchs
2 In stock for delivery within 2 working days
Price Each
€347.54
(exc. VAT)
€427.47
(inc. VAT)
Units | Per unit |
---|---|
1 + | €347.54 |
- RS Stock No.:
- 203-1031
- Mfr. Part No.:
- OMT550-R200-IEP-IO-V1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The Pepperl + Fuchs Distance sensor are space-saving distance sensors in small standardized design. The optical sensors in the series are the first devices to offer an end-to-end solution in a medium-sized standard design from the thru-beam sensor through to the measuring distance sensor.
IO-link interface for service and process data
Light source LED
Light source LED
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 550 mm |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Interface | IO-Link |
Series | OMT550 |