SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range
- RS Stock No.:
- 205-4838
- Mfr. Part No.:
- GRL18-F2336
- Manufacturer:
- SICK
Subtotal (1 unit)**
€82.50
(exc. VAT)
€101.48
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €82.50 |
**price indicative
- RS Stock No.:
- 205-4838
- Mfr. Part No.:
- GRL18-F2336
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Retroreflective | |
Detection Range | 7.2 m | |
Output Type | PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 3 Pin Connector | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Response Time | 500 μs | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Series | GR18 | |
Housing Material | Plastic | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 7.2 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Pin Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Response Time 500 μs | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Series GR18 | ||
Housing Material Plastic | ||
Related links
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 → 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 → 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- RS PRO 175mm LCD Inclinometer