Login / Register to access your benefits
Recently searched

    SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

    Subtotal (1 unit)**

    €292.60

    (exc. VAT)

    €359.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€292.60

    **price indicative

    RS Stock No.:
    205-4904
    Mfr. Part No.:
    WLG4S-3P5232H
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Block

    Detection Type

    Retroreflective

    Detection Range

    5 m

    Output Type

    PNP

    Electrical Connection

    M8 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    PinPoint LED

    IP Rating

    IP66, IP67, IP68, IP69K

    Response Time

    500 μs

    Minimum Operating Temperature

    -30°C

    Housing Material

    Stainless Steel

    Maximum Operating Temperature

    +60°C

    Series

    W4S-3 Inox Hygiene Glass

    Related links