SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
- RS Stock No.:
- 205-5101
- Mfr. Part No.:
- WL280-2P1131
- Manufacturer:
- SICK
Subtotal (1 unit)*
€135.54
(exc. VAT)
€166.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.54 |
*price indicative
- RS Stock No.:
- 205-5101
- Mfr. Part No.:
- WL280-2P1131
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 12 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 3 Pin Connector | |
| Light Source | LED | |
| IP Rating | IP66, IP67 | |
| Response Time | 500 μs | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +55°C | |
| Series | W280-2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 12 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Pin Connector | ||
Light Source LED | ||
IP Rating IP66, IP67 | ||
Response Time 500 μs | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature +55°C | ||
Series W280-2 | ||
- COO (Country of Origin):
- CN
Overview
The W280-2 consists of three high-performance sensor types – energetic photoelectric proximity sensor, photoelectric retro-reflective sensor and through-beam photoelectric sensor. The AC/DC devices (-2Hxxxx) are compliant with EN 61000-6-3 (electromagnetic interference for residential, commercial and light-industrial environments) which makes the sensor especially suitable for door and gates areas. In other branches the fast install kit provides a rotatable M12 connector, cable or screw terminal connection which offer a quick and easy setup even in space-restricted conditions. Devices with potentiometer and light/dark switching provide application flexibility. In addition, these sensors are available in DC and AC/DC versions.
At a glance
Easily visible red light thanks to BrightLight LED
Potentiometer for adjusting the sensing range/sensitivity
Light/dark switching (DC devices only)
Rotatable male connector, cable connection or terminal connection
Versions for 10 – 30 V DC or 24 – 240 V DC/AC voltage supply
AC/DC devices (-2Hxxxx) are compliant with EN-61000-6-3 (electromagnetic interference for "residential, commercial and light industrial environments)
BEF-W280 mounting bracket made of stainless steel (1.4301) included in delivery
Potentiometer for adjusting the sensing range/sensitivity
Light/dark switching (DC devices only)
Rotatable male connector, cable connection or terminal connection
Versions for 10 – 30 V DC or 24 – 240 V DC/AC voltage supply
AC/DC devices (-2Hxxxx) are compliant with EN-61000-6-3 (electromagnetic interference for "residential, commercial and light industrial environments)
BEF-W280 mounting bracket made of stainless steel (1.4301) included in delivery
Your Benefit
Simple and fast commissioning with the highly visible light spot of the BrightLight LED
Simple operation via potentiometer
Light/dark switching provides application flexibility
All necessary mounting and operating accessories are included in delivery, enabling quick and easy setup: since mounting bracket (stainless steel 1.4301) is included in delivery scope
DC devices and AC/DC devices available in the same housing, allowing electrical flexibility
Less contamination due to high operating reserves, reducing downtime
Simple operation via potentiometer
Light/dark switching provides application flexibility
All necessary mounting and operating accessories are included in delivery, enabling quick and easy setup: since mounting bracket (stainless steel 1.4301) is included in delivery scope
DC devices and AC/DC devices available in the same housing, allowing electrical flexibility
Less contamination due to high operating reserves, reducing downtime
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 mm → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 12 m Detection Range
- Festo Retroreflective Photoelectric Sensor 12 m Detection Range
- RS PRO 175mm LCD Inclinometer
