SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5.5 m Detection Range
- RS Stock No.:
- 205-5144
- Mfr. Part No.:
- VL180-2P42433
- Manufacturer:
- SICK
Subtotal (1 unit)**
€109.45
(exc. VAT)
€134.62
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €109.45 |
**price indicative
- RS Stock No.:
- 205-5144
- Mfr. Part No.:
- VL180-2P42433
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Retroreflective | |
Detection Range | 5.5 m | |
Output Type | PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | LED | |
IP Rating | IP67 | |
Response Time | 500 μs | |
Housing Material | Metal | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Series | V180-2 | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 5.5 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Response Time 500 μs | ||
Housing Material Metal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Series V180-2 | ||
Related links
- SICK Retroreflective Photoelectric Sensor 5.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 5.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 50 mm → 7 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range