SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
- RS Stock No.:
- 205-5245
- Mfr. Part No.:
- WL9M4L-3P2432
- Manufacturer:
- SICK
Subtotal (1 unit)**
€257.40
(exc. VAT)
€316.60
(inc. VAT)
Temporarily out of stock - back order for despatch 18-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €257.40 |
**price indicative
- RS Stock No.:
- 205-5245
- Mfr. Part No.:
- WL9M4L-3P2432
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 12 m | |
Output Type | PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
IP Rating | IP66, IP67, IP69K | |
Response Time | 500 μs | |
Housing Material | Plastic | |
Series | W9 | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 12 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
IP Rating IP66, IP67, IP69K | ||
Response Time 500 μs | ||
Housing Material Plastic | ||
Series W9 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 12 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range
- RS PRO 175mm LCD Inclinometer