- RS Stock No.:
- 205-5262
- Mfr. Part No.:
- WLA16P-24161100A00Z
- Manufacturer:
- Sick
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€177.10
(exc. VAT)
€217.83
(inc. VAT)
Units | Per unit |
1 + | €177.10 |
- RS Stock No.:
- 205-5262
- Mfr. Part No.:
- WLA16P-24161100A00Z
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The W16 is equipped with new technologies such as TwinEye, LineSpot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the BluePilot operating and display concept. Since every W16 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible PinPoint LED and the infrared LED are available as the light source. The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W16 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, LineSpot, TwinEye with OptoFilter
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Applications
Conveyor speed measurement and presence monitoring on a rotary indexing table
Counting of products at the infeed
Level measurement on a carton magazine
Presence check of carton prior to setting it upright
Level measurement on a carton magazine
Presence check of the carton before filling
Counting of products at the infeed
Detection of assigned tool locations
Detection of empty positions
Detection of protruding objects
Occupied table monitoring on the load-carrying unit
Counting of products at the infeed
Level measurement on a carton magazine
Presence check of carton prior to setting it upright
Level measurement on a carton magazine
Presence check of the carton before filling
Counting of products at the infeed
Detection of assigned tool locations
Detection of empty positions
Detection of protruding objects
Occupied table monitoring on the load-carrying unit
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Polarised Retro Reflection |
Detection Range | 10 m |
Output Type | NPN, PNP, PUSH/PULL |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67, IP69 |
Interface | IO-Link |
Response Time | 500 μs |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Series | W16 |
Housing Material | Plastic |
- RS Stock No.:
- 205-5262
- Mfr. Part No.:
- WLA16P-24161100A00Z
- Manufacturer:
- Sick