SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 3.8 m Detection Range
- RS Stock No.:
- 210-3768
- Mfr. Part No.:
- WTT12L-B3567
- Manufacturer:
- SICK
Subtotal (1 unit)**
€356.40
(exc. VAT)
€438.37
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €356.40 |
**price indicative
- RS Stock No.:
- 210-3768
- Mfr. Part No.:
- WTT12L-B3567
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Block | |
Detection Type | Background Suppression | |
Detection Range | 50 mm → 3.8 m | |
Output Type | NPN, PNP, PUSH/PULL | |
Electrical Connection | M12 connector with cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 5 Pin Connector | |
Light Source | Red Light | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.005 seconds | |
Housing Material | Plastic | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -35°C | |
Series | PowerProx | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 50 mm → 3.8 m | ||
Output Type NPN, PNP, PUSH/PULL | ||
Electrical Connection M12 connector with cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 5 Pin Connector | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.005 seconds | ||
Housing Material Plastic | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -35°C | ||
Series PowerProx | ||
Standards Met CE Certified, UL Certified | ||
Related links
- SICK Background Suppression Photoelectric Sensor 50 mm → 3.8 m...
- SICK Background Suppression Photoelectric Sensor 50 mm → 1.8 m...
- SICK Background Suppression Photoelectric Sensor 50 mm → 2.5 m...
- SICK Background Suppression Photoelectric Sensor 50 mm → 1.4 m...
- SICK Background Suppression Photoelectric Sensor 50 mm → 1.6 m...
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 2500 mm...