SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range
- RS Stock No.:
- 210-3972
- Mfr. Part No.:
- GTB10-P8211
- Manufacturer:
- SICK
Subtotal (1 unit)**
€158.40
(exc. VAT)
€194.83
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €158.40 |
**price indicative
- RS Stock No.:
- 210-3972
- Mfr. Part No.:
- GTB10-P8211
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Block | |
Detection Type | Background Suppression | |
Detection Range | 20 mm → 950 mm | |
Output Type | PNP | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 3 Wire | |
Light Source | Red Light | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.0005 seconds | |
Minimum Operating Temperature | -30°C | |
Housing Material | Plastic | |
Series | G10 | |
Maximum Operating Temperature | +60°C | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 20 mm → 950 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Wire | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Minimum Operating Temperature -30°C | ||
Housing Material Plastic | ||
Series G10 | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE Certified, UL Certified | ||
Related links
- SICK Background Suppression Photoelectric Sensor 20 mm → 950 mm...
- SICK Background Suppression Photoelectric Sensor 20 → 950 mm...
- SICK Background Suppression Photoelectric Sensor 20 → 950 mm...
- SICK Background Suppression Photoelectric Sensor 950 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 mm → 1.2 m...
- SICK Background Suppression Photoelectric Sensor 20 → 1200 mm...
- SICK Background Suppression Photoelectric Sensor 20 → 1700 mm...
- SICK Background Suppression Photoelectric Sensor 20 → 16000 mm...