Login / Register to access your benefits
Recently searched

    SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

    Subtotal (1 unit)**

    €181.50

    (exc. VAT)

    €223.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€181.50

    **price indicative

    RS Stock No.:
    210-3986
    Mfr. Part No.:
    GTB6-F4411V
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Block

    Detection Type

    Background Suppression

    Detection Range

    5 mm → 250 mm

    Output Type

    PNP

    Electrical Connection

    M8 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    Red Light

    IP Rating

    IP67, IP69K

    Maximum Current

    100 mA

    Response Time

    0.00125 seconds

    Housing Material

    Stainless Steel

    Minimum Operating Temperature

    -25°C

    Series

    G6 Inox

    Maximum Operating Temperature

    +55°C

    Standards Met

    CE Certified, UL Certified

    Related links