SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range
- RS Stock No.:
- 210-4061
- Mfr. Part No.:
- VTF180-2N42417
- Manufacturer:
- SICK
Subtotal (1 unit)**
€88.55
(exc. VAT)
€108.92
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €88.55 |
**price indicative
- RS Stock No.:
- 210-4061
- Mfr. Part No.:
- VTF180-2N42417
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Background Suppression | |
Detection Range | 1 mm → 140 mm | |
Output Type | NPN | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | Red Light | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.0005 seconds | |
Housing Material | Plastic | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Series | V180-2 | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 1 mm → 140 mm | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Series V180-2 | ||
Standards Met CE Certified, UL Certified | ||
Related links
- SICK Background Suppression Photoelectric Sensor 1 mm → 140 mm...
- SICK Background Suppression Photoelectric Sensor 1 mm → 130 mm...
- RS PRO Background Suppression Photoelectric Sensor 1 mm → 140 mm...
- SICK Background Suppression Photoelectric Sensor 10 mm → 350 mm...
- SICK Background Suppression Photoelectric Sensor 25 mm → 140 mm...
- SICK Background Blanking Photoelectric Sensor 1 → 140 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 mm → 450 mm...
- SICK Background Suppression Photoelectric Sensor 1 mm → 500 mm...