Login / Register to access your benefits
Recently searched

    SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 3 mm → 100 mm Detection Range

    Subtotal (1 unit)**

    €113.30

    (exc. VAT)

    €139.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€113.30

    **price indicative

    RS Stock No.:
    210-4070
    Mfr. Part No.:
    VTF18-3F1240
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Barrel

    Detection Type

    Background Suppression

    Detection Range

    3 mm → 100 mm

    Output Type

    PNP

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.002 seconds

    Minimum Operating Temperature

    -25°C

    Housing Material

    Metal

    Maximum Operating Temperature

    +70°C

    Series

    V18

    Standards Met

    CE Certified, UL Certified

    Related links