Login / Register to access your benefits
Recently searched

    SICK Fork Sensor Photoelectric Sensor, 3 mm Detection Range

    Subtotal (1 unit)**

    €144.10

    (exc. VAT)

    €177.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€144.10

    **price indicative

    RS Stock No.:
    212-2660
    Mfr. Part No.:
    WFS3-40B41CA00
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Detection Type

    Fork Sensor

    Detection Range

    3 mm

    Output Type

    Light/Dark Switching, PUSH/PULL

    Electrical Connection

    M8 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    IP Rating

    IP65

    Maximum Current

    100 mA

    Response Time

    4.60E-05 seconds

    Interface

    IO-Link

    Housing Material

    Plastic

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +60°C

    Series

    WFS

    Related links