Login / Register to access your benefits
Recently searched

    SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 20 m Detection Range

    Subtotal (1 unit)**

    €184.80

    (exc. VAT)

    €227.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€184.80

    **price indicative

    RS Stock No.:
    212-2933
    Mfr. Part No.:
    VS/VE18-4P3440
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Barrel

    Detection Type

    Through Beam

    Detection Range

    0 → 20 m

    Output Type

    Light/Dark Switching, PNP

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    Light Source

    Infrared

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.002 seconds

    Minimum Operating Temperature

    -25°C

    Housing Material

    Metal

    Series

    V18

    Maximum Operating Temperature

    +70°C

    Related links