SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range
- RS Stock No.:
- 212-3143
- Mfr. Part No.:
- GRTE18S-P1347
- Manufacturer:
- SICK
Subtotal (1 unit)**
€63.80
(exc. VAT)
€78.47
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €63.80 |
**price indicative
- RS Stock No.:
- 212-3143
- Mfr. Part No.:
- GRTE18S-P1347
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Energetic | |
Detection Range | 5 mm → 550 mm | |
Output Type | Light Switching, PNP | |
Switching Mode | Light Switching | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 3 Wire | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.001 seconds | |
Minimum Operating Temperature | -25°C | |
Housing Material | Plastic | |
Series | GR18S | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Energetic | ||
Detection Range 5 mm → 550 mm | ||
Output Type Light Switching, PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Wire | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.001 seconds | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Series GR18S | ||
Maximum Operating Temperature +55°C | ||
Related links
- SICK Energetic Photoelectric Sensor 5 mm → 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 mm → 1 m Detection Range
- SICK Energetic Photoelectric Sensor 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 1000 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 1000 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 mm → 115 mm Detection Range