Omron Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
- RS Stock No.:
- 215-7202
- Distrelec Article No.:
- 302-29-783
- Mfr. Part No.:
- E3S-CD16
- Manufacturer:
- Omron
Price Each**
€270.16
(exc. VAT)
€332.30
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €270.16 |
**price indicative
- RS Stock No.:
- 215-7202
- Distrelec Article No.:
- 302-29-783
- Mfr. Part No.:
- E3S-CD16
- Manufacturer:
- Omron
Related links
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range
- Idec Diffuse Photoelectric Sensor 700 mm Detection Range
- Panasonic Diffuse Photoelectric Sensor 700 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range