Omron Distance Sensor, Block Sensor, 300 mm Detection Range
- RS Stock No.:
- 215-7957
- Distrelec Article No.:
- 302-22-993
- Mfr. Part No.:
- ZX1-LD300A86 0.5M
- Manufacturer:
- Omron
Subtotal (1 unit)**
€1,067.20
(exc. VAT)
€1,312.66
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,067.20 |
**price indicative
- RS Stock No.:
- 215-7957
- Distrelec Article No.:
- 302-22-993
- Mfr. Part No.:
- ZX1-LD300A86 0.5M
- Manufacturer:
- Omron
Related links
- Omron Distance Sensor 100 mm Detection Range
- Omron Photoelectric Sensor, 300 mm Detection Range
- SICK Distance Distance Sensor 300 mm Detection Range PROFIBUS
- Pepperl + Fuchs Through Beam Distance Sensor 300 mm Detection Range
- Pepperl + Fuchs Retroreflective Distance Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 600 mm Detection Range
- Omron Background Suppression Distance Sensor 20 mm → 300 mm Detection Range
- Omron Background Suppression Distance Sensor 25 mm → 300 mm Detection Range