Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range
- RS Stock No.:
- 218-8266
- Mfr. Part No.:
- ML100-55/103/115a
- Manufacturer:
- Pepperl + Fuchs
15 In stock for delivery within 2 working days
Price Each
€85.82
(exc. VAT)
€105.56
(inc. VAT)
Units | Per unit |
---|---|
1 + | €85.82 |
- RS Stock No.:
- 218-8266
- Mfr. Part No.:
- ML100-55/103/115a
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Pepperl+Fuchs ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning. The switching states are easily visible from all directions thanks to the highly visible LEDs.
Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and weak signal indication
Full metal thread mounting
Very bright, highly visible light spot
Not sensitive to ambient light
Easy to use
Clearly visible LEDs for Power ON, switching state and weak signal indication
Full metal thread mounting
Very bright, highly visible light spot
Not sensitive to ambient light
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 5 m |
Electrical Connection | M8 Connector with cable |
Series | ML100 |