Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1 m Detection Range
- RS Stock No.:
- 221-1804
- Mfr. Part No.:
- XUM0APSAL5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€129.00
(exc. VAT)
€158.67
(inc. VAT)
Temporarily out of stock
- Shipping from 24 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €129.00 |
*price indicative
- RS Stock No.:
- 221-1804
- Mfr. Part No.:
- XUM0APSAL5
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Sensor Style | Block | |
Detection Type | Multimode | |
Detection Range | 1 m | |
Output Type | PNP | |
Electrical Connection | Cable | |
Series | XU | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Block | ||
Detection Type Multimode | ||
Detection Range 1 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Series XU | ||
Related links
- Telemecanique Sensors Multimode Photoelectric Sensor 100 mm → 10 m Detection Range
- Telemecanique Sensors Multimode Photoelectric Sensor 1.3 m 11 m, 40 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Multimode Photoelectric Sensor 120 mm → 15 m Detection Range
- Telemecanique Sensors Multimode Photoelectric Sensor 280 mm → 30 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range