Baumer SmartReflect Light barrier Photoelectric Sensor, Rectangular Sensor, 60 → 600 mm Detection Range
- RS Stock No.:
- 249-7577
- Mfr. Part No.:
- O500W.SP-GW1J.PVO/H002
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€299.00
(exc. VAT)
€367.77
(inc. VAT)
Units | Per unit |
1 + | €299.00 |
- RS Stock No.:
- 249-7577
- Mfr. Part No.:
- O500W.SP-GW1J.PVO/H002
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer O500W.SP-GW1J.PVO/H002 of standard object detection is a Smart reflect light barriers having a Washdown design allows for the most reliable object detection using the light barrier principle while eliminating the reflector as a weak spot.
Light barrier
60 to 600 mm
pulsed PinPoint LED
Push-pull
Teach-in and IO-Link
60 to 600 mm
pulsed PinPoint LED
Push-pull
Teach-in and IO-Link
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | SmartReflect Light barrier |
Detection Range | 60 → 600 mm |
Output Type | PUSH/PULL |
Electrical Connection | Connector M12 4 pin |
Switching Mode | Light / Dark switching |
- RS Stock No.:
- 249-7577
- Mfr. Part No.:
- O500W.SP-GW1J.PVO/H002
- Manufacturer:
- Baumer