BALLUFF Through Beam Photoelectric Sensor, Square Sensor

Subtotal (1 unit)*

€99.78

(exc. VAT)

€122.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.78

*price indicative

RS Stock No.:
250-5767
Mfr. Part No.:
BOS02AF
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Through Beam

Output Type

PNP

Maximum DC Voltage

30V dc

Interface Type

PNP

Light Source

Infrared LED

Minimum Operating Temperature

-30°C

IP Rating

IP67

Maximum Current

100mA

Maximum Operating Temperature

55°C

Response Time

0.5ms

Standards/Approvals

cULus CE UKCA EAC WEEE

Hazardous Area Certification

No

Series

R090K

Mount Type

Screw

Housing Material

Polycarbonate, Polybutylene Terephthalate

Detection Range

1 m

COO (Country of Origin):
JP
The Balluff offers you a wide range of retroreflective sensors. These enable you to reliably detect objects regardless of surface, colour and material. Retroreflective sensors enable you to detect shiny objects by using a polarizing filter. The transmitter and receiver are housed together to easily mount this light barrier and align it quickly with its generous mounting tolerances. Depending on the model, retroreflective sensors work with highly visible red light, invisible infrared light, or very precise laser light that is ideally suited for detecting small parts.

R090K series diffuse sensor

Dimension is 10.7 x 43.5 x 19.5 mm

Interface is PNP normally open/normally closed (NO/NC)

Principle of operation photoelectric sensor

Principle of optical operation based on retroreflective

Divergent beam characteristic type

Infrared light type LED

Light spot size is 70 mm at 500 mm

Operating range is 0 to 1000mm

Connector is M8x1 type with 4-pin

Material sensing surface PMMA type

Operating voltage is between 10 to 30 VDC

Related links