Omron Through Beam Photoelectric Sensor, Rectangular Sensor, 60000 mm Detection Range
- RS Stock No.:
- 262-8889
- Distrelec Article No.:
- 302-29-829
- Mfr. Part No.:
- E3Z-LT86-L
- Manufacturer:
- Omron
Price Each**
€140.36
(exc. VAT)
€172.64
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €140.36 |
**price indicative
- RS Stock No.:
- 262-8889
- Distrelec Article No.:
- 302-29-829
- Mfr. Part No.:
- E3Z-LT86-L
- Manufacturer:
- Omron
Related links
- Omron Through Beam Photoelectric Sensor 3000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 10000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 15000 mm Detection Range
- Through Beam Photoelectric Sensor 15000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range