Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range
- RS Stock No.:
- 266-1487
- Distrelec Article No.:
- 302-29-734
- Mfr. Part No.:
- E3FA-DN21
- Manufacturer:
- Omron
Price Each**
€73.66
(exc. VAT)
€90.60
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €73.66 |
**price indicative
- RS Stock No.:
- 266-1487
- Distrelec Article No.:
- 302-29-734
- Mfr. Part No.:
- E3FA-DN21
- Manufacturer:
- Omron
Related links
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 m Detection Range
- Omron Through Beam Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm Detection Range
- SICK Proximity Photoelectric Sensor 100 mm Detection Range