SICK Proximity Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range
- RS Stock No.:
- 266-8088
- Mfr. Part No.:
- GTB6-P0211S60
- Manufacturer:
- SICK
Price Each
€145.20
(exc. VAT)
€178.60
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €145.20 |
Related links
- SICK Proximity Photoelectric Sensor 250 mm Detection Range
- SICK Proximity Photoelectric Sensor 250 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range
- SICK Proximity Photoelectric Sensor 400 mm Detection Range
- SICK Proximity Photoelectric Sensor 5 → 500 mm Detection Range
- SICK Distance Photoelectric Sensor 250 mm Detection Range
- SICK Energetic Photoelectric Sensor 250 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 6 → 250 mm Detection Range