SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 1.2 m Detection Range
- RS Stock No.:
- 266-9323
- Mfr. Part No.:
- WL2SG-2P3236
- Manufacturer:
- SICK
Subtotal (1 unit)*
€194.70
(exc. VAT)
€239.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €194.70 |
*price indicative
- RS Stock No.:
- 266-9323
- Mfr. Part No.:
- WL2SG-2P3236
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Photoelectric Retro-Reflective | |
Detection Range | 1.2 m | |
Output Type | PNP | |
Switching Mode | Light Switching | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable With Connector | |
Light Source | Pin Point LED | |
IP Rating | IP67 | |
Maximum Current | 20 mA | |
Response Time | 0.5 ms | |
Minimum Operating Temperature | -20°C | |
Series | WL2SG | |
Housing Material | ABS, Plastic | |
Maximum Operating Temperature | +50°C | |
Mounting Type | Hole Mount | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Photoelectric Retro-Reflective | ||
Detection Range 1.2 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable With Connector | ||
Light Source Pin Point LED | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 0.5 ms | ||
Minimum Operating Temperature -20°C | ||
Series WL2SG | ||
Housing Material ABS, Plastic | ||
Maximum Operating Temperature +50°C | ||
Mounting Type Hole Mount | ||
Standards Met CE | ||
Related links
- SICK Photoelectric Retro-Reflective Photoelectric Sensor 5 m Detection Range
- SICK Photoelectric Retro-Reflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 1.2 m Detection Range
- Baumer Retro-reflective Photoelectric Sensor 3 m Detection Range
- Leuze Polarized Retro Reflective Photoelectric Sensor 0 → 10 m Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK