SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor, 19 m Detection Range
- RS Stock No.:
- 266-9417
- Mfr. Part No.:
- WLD26P-341121A0ZZZ
- Manufacturer:
- SICK
Subtotal (1 unit)**
€195.80
(exc. VAT)
€240.83
(inc. VAT)
Temporarily out of stock - back order for despatch 22-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €195.80 |
**price indicative
- RS Stock No.:
- 266-9417
- Mfr. Part No.:
- WLD26P-341121A0ZZZ
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Cylindrical | |
Detection Type | Retroreflective | |
Detection Range | 19 m | |
Output Type | NPN, PNP | |
Electrical Connection | Male Connector | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable With Connector | |
Light Source | PinPoint LED | |
IP Rating | IP66, IP67, IP69K | |
Maximum Current | 30 mA | |
Response Time | 500 μs | |
Maximum Operating Temperature | +60°C | |
Mounting Type | Hole Mount | |
Minimum Operating Temperature | -40°C | |
Series | WLD26 | |
Housing Material | Plastic | |
Standards Met | CE, UL | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 19 m | ||
Output Type NPN, PNP | ||
Electrical Connection Male Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable With Connector | ||
Light Source PinPoint LED | ||
IP Rating IP66, IP67, IP69K | ||
Maximum Current 30 mA | ||
Response Time 500 μs | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Hole Mount | ||
Minimum Operating Temperature -40°C | ||
Series WLD26 | ||
Housing Material Plastic | ||
Standards Met CE, UL | ||
Related links
- SICK Polarised Retro Reflection Photoelectric Sensor 19 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.25 → 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 35 m Detection Range