SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 60 m Detection Range
- RS Stock No.:
- 266-9858
- Mfr. Part No.:
- WS/WE34-R230
- Manufacturer:
- SICK
Subtotal (1 unit)**
€337.70
(exc. VAT)
€415.37
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €337.70 |
**price indicative
- RS Stock No.:
- 266-9858
- Mfr. Part No.:
- WS/WE34-R230
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 0 → 60 m | |
Output Type | NPN, PNP | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Maximum AC Voltage | 250V | |
Maximum DC Voltage | 250V | |
Terminal Type | M16 Gland | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 50 mA | |
Response Time | 10 ms | |
Series | WE34 | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Housing Material | ABS, Plastic | |
Standards Met | CE, UL | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 60 m | ||
Output Type NPN, PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 250V | ||
Terminal Type M16 Gland | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 50 mA | ||
Response Time 10 ms | ||
Series WE34 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Housing Material ABS, Plastic | ||
Standards Met CE, UL | ||
Related links
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 0.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 350 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 35 m Detection Range