SICK Energetic Photoelectric Sensor, Rectangular Sensor, 2 → 18 mm Detection Range
- RS Stock No.:
- 266-9943
- Mfr. Part No.:
- WT2F-P440
- Manufacturer:
- SICK
Subtotal (1 unit)**
€158.40
(exc. VAT)
€194.83
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €158.40 |
**price indicative
- RS Stock No.:
- 266-9943
- Mfr. Part No.:
- WT2F-P440
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Rectangular | |
Detection Type | Energetic | |
Detection Range | 2 → 18 mm | |
Output Type | PNP | |
Electrical Connection | Cable | |
Switching Mode | Light Switching | |
Maximum DC Voltage | 24V | |
Terminal Type | Cable with Connector | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 50 mA | |
Response Time | 0.5 ms | |
Minimum Operating Temperature | -20°C | |
Mounting Type | Hole Mount | |
Housing Material | PC, Plastic | |
Maximum Operating Temperature | +55°C | |
Series | WT2 | |
Standards Met | CE | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Rectangular | ||
Detection Type Energetic | ||
Detection Range 2 → 18 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
Maximum DC Voltage 24V | ||
Terminal Type Cable with Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 50 mA | ||
Response Time 0.5 ms | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Hole Mount | ||
Housing Material PC, Plastic | ||
Maximum Operating Temperature +55°C | ||
Series WT2 | ||
Standards Met CE | ||
Related links
- SICK Energetic Photoelectric Sensor 2 → 18 mm Detection Range
- SICK Energetic Photoelectric Sensor 18 mm Detection Range
- SICK Energetic Photoelectric Sensor 2 → 34 mm Detection Range
- SICK Energetic Photoelectric Sensor 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 1 → 9 mm Detection Range
- SICK Energetic Photoelectric Sensor 4 → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 2 → 34 mm Detection Range
- SICK Energetic Photoelectric Sensor 4 → 115 mm Detection Range