SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range IO-LINK
- RS Stock No.:
- 266-9985
- Mfr. Part No.:
- WTB16I-6H161120A00
- Manufacturer:
- SICK
Price Each
€255.20
(exc. VAT)
€313.90
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €255.20 |
- RS Stock No.:
- 266-9985
- Mfr. Part No.:
- WTB16I-6H161120A00
- Manufacturer:
- SICK
- COO (Country of Origin):
- DE
Overview
The W16 is equipped with new technologies such as Twin Eye, Line Spot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the Blue Pilot operating and display concept. Since every W16 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible Pinpoint LED and the infrared LED are available as the light source.
The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W16 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, Line Spot, Twin Eye, OptoFilter
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
Blue Pilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator
or via IO-Link
Pinpoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of
the Pinpoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is
thereby a trailblazer for Industry 4.0 applications
Applications
Conveyor speed measurement and presence monitoring on a rotary indexing table
Loop control: loop measurement
Counting of products at the infeed
Presence check of carton prior to setting it upright
Level measurement on a carton magazine
Level measurement on a carton magazine
Presence check of the carton before filling
Counting of products at the infeed
Omni-directional identification of paper rolls
Measuring the height of the paper stack
Presence check for paper
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Detection of assigned tool locations
Detection of protruding objects
Detection of empty positions
Occupied load carrying unit
Activation of person recognition with photoelectric retro-reflective sensors
Loop control: loop measurement
Counting of products at the infeed
Presence check of carton prior to setting it upright
Level measurement on a carton magazine
Level measurement on a carton magazine
Presence check of the carton before filling
Counting of products at the infeed
Omni-directional identification of paper rolls
Measuring the height of the paper stack
Presence check for paper
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Detection of assigned tool locations
Detection of protruding objects
Detection of empty positions
Occupied load carrying unit
Activation of person recognition with photoelectric retro-reflective sensors
Note
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 1500 mm |
Output Type | NPN, PNP |
Electrical Connection | Cable |
Switching Mode | Light / Dark switching |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | Cable 5 Meter |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 30 mA |
Interface | COM Port |
Response Time | 500 μs |
Maximum Operating Temperature | +60°C |
Mounting Type | Hole Mount |
Minimum Operating Temperature | -40°C |
Series | WTB16 |
Housing Material | ABS, Plastic |
Standards Met | CE, UL |