Login / Register to access your benefits
Recently searched

    SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

    Subtotal (1 unit)**

    €76.90

    (exc. VAT)

    €94.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€76.90

    **price indicative

    RS Stock No.:
    267-0177
    Mfr. Part No.:
    ZLD18-2FTD18
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Barrel

    Detection Type

    Retroreflective

    Detection Range

    5 m

    Output Type

    PNP

    Switching Mode

    Dark Switching

    Electrical Connection

    Terminal Connection

    Maximum DC Voltage

    30V

    Terminal Type

    Connector

    Light Source

    LED

    IP Rating

    IP67

    Maximum Current

    15 mA

    Response Time

    500 μs

    Maximum Operating Temperature

    +55°C

    Series

    ZLD18

    Housing Material

    ABS, Plastic

    Mounting Type

    M18

    Minimum Operating Temperature

    -40°C

    Thread Size

    M18

    Standards Met

    CE, UL

    Related links