SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range
- RS Stock No.:
- 267-0196
- Mfr. Part No.:
- ZLD18-6FZ1G2
- Manufacturer:
- SICK
Subtotal (1 unit)**
€72.47
(exc. VAT)
€89.14
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €72.47 |
**price indicative
- RS Stock No.:
- 267-0196
- Mfr. Part No.:
- ZLD18-6FZ1G2
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Retroreflective | |
Detection Range | 0 → 5 m | |
Output Type | PNP/NPN | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable 2 Meter | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 15 mA | |
Response Time | 500 μs | |
Series | ZLD | |
Minimum Operating Temperature | -40°C | |
Housing Material | ABS, Plastic | |
Maximum Operating Temperature | +55°C | |
Standards Met | CE, cUL | |
Thread Size | M18 | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 0 → 5 m | ||
Output Type PNP/NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 Meter | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 15 mA | ||
Response Time 500 μs | ||
Series ZLD | ||
Minimum Operating Temperature -40°C | ||
Housing Material ABS, Plastic | ||
Maximum Operating Temperature +55°C | ||
Standards Met CE, cUL | ||
Thread Size M18 | ||
Related links
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 7.8 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 7.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 4.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 7.8 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 7.8 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 0 → 5 m Detection...