SICK Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 20 m Detection Range
- RS Stock No.:
- 267-2177
- Mfr. Part No.:
- VS/VE18-4P3940
- Manufacturer:
- SICK
Subtotal (1 unit)**
€169.40
(exc. VAT)
€208.36
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €169.40 |
**price indicative
- RS Stock No.:
- 267-2177
- Mfr. Part No.:
- VS/VE18-4P3940
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Cylindrical | |
Detection Type | Through Beam | |
Detection Range | 0 → 20 m | |
Output Type | PNP | |
Electrical Connection | M12 Connector | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Terminal Type | M12 4 Pin Connector | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 30 mA | |
Response Time | 2 ms | |
Minimum Operating Temperature | +25°C | |
Housing Material | Plastic | |
Series | V18 | |
Maximum Operating Temperature | +70°C | |
Standards Met | CE | |
Thread Size | M18 | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 0 → 20 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 30 mA | ||
Response Time 2 ms | ||
Minimum Operating Temperature +25°C | ||
Housing Material Plastic | ||
Series V18 | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE | ||
Thread Size M18 | ||
Related links
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 22 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range
- SICK Through Beam Photoelectric Sensor, 0 → 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range IO-LINK