SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 115 mm Detection Range
- RS Stock No.:
- 267-2184
- Mfr. Part No.:
- VT12T-2P410
- Manufacturer:
- SICK
Price Each**
€110.00
(exc. VAT)
€135.30
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €110.00 |
**price indicative
Related links
- SICK Proximity Photoelectric Sensor 115 mm Detection Range
- SICK Proximity Photoelectric Sensor 3 → 115 mm Detection Range
- SICK Proximity Photoelectric Sensor 340 mm Detection Range
- SICK Energetic Photoelectric Sensor 115 mm Detection Range
- SICK Diffuse Photoelectric Sensor 115 mm Detection Range
- SICK Proximity Photoelectric Sensor 3 → 200 mm Detection Range
- SICK Proximity Photoelectric Sensor 3 → 300 mm Detection Range
- SICK Proximity Photoelectric Sensor 100 mm Detection Range