Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range IO-LINK
- RS Stock No.:
- 276-3402
- Mfr. Part No.:
- PD30CTRR60BPA2IO
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€95.35
(exc. VAT)
€117.28
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €95.35 |
*price indicative
- RS Stock No.:
- 276-3402
- Mfr. Part No.:
- PD30CTRR60BPA2IO
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Sensor Style | Rectangular | |
Detection Type | Polarized Retro Reflective | |
Detection Range | 6000 mm | |
Output Type | PNP/NPN | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Rectangular | ||
Detection Type Polarized Retro Reflective | ||
Detection Range 6000 mm | ||
Output Type PNP/NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Related links
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 12000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 3000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range