Login / Register to access your benefits
Recently searched

    SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 2500 mm Detection Range

    Subtotal (1 unit)**

    €464.20

    (exc. VAT)

    €570.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€464.20

    **price indicative

    RS Stock No.:
    285-2458
    Mfr. Part No.:
    WT24-2R518
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Rectangular

    Detection Type

    Background Suppression

    Detection Range

    2500 mm

    Output Type

    Electrically Isolated, Relay

    Electrical Connection

    5-Pin, Mini Connector 7/8"

    Switching Mode

    Light / Dark switching

    Maximum AC Voltage

    250V

    Maximum DC Voltage

    250V

    Terminal Type

    5-Pin, Mini Connector 7/8"

    Light Source

    Infrared

    IP Rating

    IP67

    Maximum Current

    2.5 A

    Response Time

    10 ms

    Maximum Operating Temperature

    +60°C

    Mounting Type

    Panel Mount

    Minimum Operating Temperature

    -40°C

    Series

    WT24

    Housing Material

    Plastic

    Standards Met

    CE, cULus

    Related links