Contrinex from Molex Diffuse Photoelectric Sensor, Miniature Sensor, 0 → 24 mm Detection Range IO-LINK
- RS Stock No.:
- 288-4784
- Distrelec Article No.:
- 302-44-134
- Mfr. Part No.:
- LTR-D04MA-NMK-403
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)**
€142.99
(exc. VAT)
€175.88
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €142.99 |
**price indicative
- RS Stock No.:
- 288-4784
- Distrelec Article No.:
- 302-44-134
- Mfr. Part No.:
- LTR-D04MA-NMK-403
- Manufacturer:
- Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Contrinex from Molex | |
Sensor Style | Miniature | |
Detection Type | Diffuse | |
Detection Range | 0 → 24 mm | |
Output Type | PNP | |
Electrical Connection | 3 Wire | |
Switching Mode | Light Switching | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Manufacturer Contrinex from Molex | ||
Sensor Style Miniature | ||
Detection Type Diffuse | ||
Detection Range 0 → 24 mm | ||
Output Type PNP | ||
Electrical Connection 3 Wire | ||
Switching Mode Light Switching | ||
Communication Protocol IO-LINK | ||