- RS Stock No.:
- 288-7304
- Mfr. Part No.:
- E3SRS30B430
- Manufacturer:
- Omron
3 In stock for delivery within 2 working days
Added
Price Each
€402.17
(exc. VAT)
€494.67
(inc. VAT)
Units | Per unit |
1 - 2 | €402.17 |
3 + | €385.87 |
- RS Stock No.:
- 288-7304
- Mfr. Part No.:
- E3SRS30B430
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E3S-RS Series Short Range Clear Object Sensors
Die-cast Zinc body PNP or NPN version sensors available for sensing cylindrical (not flat) objects
Light On/dark On operation selectable
Response time: 1ms (ON or OFF)
One-turn sensitivity adjustment
IR (Infrared) LED Light Source
Load Short-Circuit Protection
Mutual interference prevention
Supply Voltage: 12 to 24 Vdc
Current Consumption 40 mA
Operating Temperature: 0°C to 40°C
Housing Material: Zinc die-cast (Lens: Polycarbonate)
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 Environmental Ingress Protection
Response time: 1ms (ON or OFF)
One-turn sensitivity adjustment
IR (Infrared) LED Light Source
Load Short-Circuit Protection
Mutual interference prevention
Supply Voltage: 12 to 24 Vdc
Current Consumption 40 mA
Operating Temperature: 0°C to 40°C
Housing Material: Zinc die-cast (Lens: Polycarbonate)
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 Environmental Ingress Protection
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 300 mm |
Output Type | PNP |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Series | E3S |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Die Cast Zinc |
- RS Stock No.:
- 288-7304
- Mfr. Part No.:
- E3SRS30B430
- Manufacturer:
- Omron